You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEOHM - TE CONNECTIVITY CFR200J33K
Through Hole Resistor, 33 kohm, CFR Series, 2 W, ± 5%, Axial Leaded, 500 V
- Manufacturer:
- NEOHM - TE CONNECTIVITY NEOHM - TE CONNECTIVITY
- Manufacturer Part No:
- CFR200J33K
- Order Code:
- 2329588
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CFR Series
- Also Known As:
- 3-1623929-0
- Technical Datasheet:
- CFR200J33K Datasheet
Product Range Selector (CFR Series)
See all from this product rangeAlternatives for CFR200J33K
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 33kohm
- :
- CFR Series
- :
- 2W
- :
- ± 5%
- :
- Axial Leaded
- :
- 500V
- :
- Carbon Film
- :
- -450ppm/°C to 0ppm/°C
- :
- High Reliability
- :
- 5.5mm
- :
- 16mm
- :
- -
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (3)
Product Overview
- Low cost and high reliability
- High power to size ratio
- E24 range series resistor
- Operating temperature range from -55 to +155°C
- Minimum insulation resistance is 10000Mohm
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥8.36 (¥9.20) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.