You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEOHM - TE CONNECTIVITY CBT50J100R
Through Hole Resistor, 100 ohm, CBT Series, 500 mW, ± 5%, Axial Leaded, 350 V
- Manufacturer:
- NEOHM - TE CONNECTIVITY NEOHM - TE CONNECTIVITY
- Manufacturer Part No:
- CBT50J100R
- Order Code:
- 1265111
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CBT Series
- Also Known As:
- 2-1625876-9
- Technical Datasheet:
- CBT50J100R Datasheet
Product Range Selector (CBT Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100ohm
- :
- CBT Series
- :
- 500mW
- :
- ± 5%
- :
- Axial Leaded
- :
- 350V
- :
- Carbon Composition
- :
- -600ppm/°C to +200ppm/°C
- :
- Pulse Withstanding
- :
- 3.6mm
- :
- 9.5mm
- :
- -
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (3)
Product Overview
- Designed for pulse withstand
- High performance
- 1000MΩ Minimum insulation resistance
- -55 to 125°C Operating temperature range
Also Known As
1,445 In stock
1,445 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 250+
- 500+
- 1000+
- 2000+
- 10000+
- 20000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥75.44 (¥82.98) | ( ) |
50+ | ¥50.80 (¥55.88) | ( ) |
250+ | ¥41.82 (¥46.00) | ( ) |
500+ | ¥36.98 (¥40.68) | ( ) |
1000+ | ¥33.29 (¥36.62) | ( ) |
2000+ | ¥30.19 (¥33.21) | ( ) |
10000+ | ¥28.05 (¥30.86) | ( ) |
20000+ | ¥27.16 (¥29.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.