You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEOHM - TE CONNECTIVITY CBT25J100R
Through Hole Resistor, 100 ohm, CBT Series, 250 mW, ± 5%, Axial Leaded, 250 V
- Manufacturer:
- NEOHM - TE CONNECTIVITY NEOHM - TE CONNECTIVITY
- Manufacturer Part No:
- CBT25J100R
- Order Code:
- 1265066
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CBT Series
- Also Known As:
- 1625875-5
- Technical Datasheet:
- CBT25J100R Datasheet
Product Range Selector (CBT Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100ohm
- :
- CBT Series
- :
- 250mW
- :
- ± 5%
- :
- Axial Leaded
- :
- 250V
- :
- Carbon Composition
- :
- -700ppm/°C to +400ppm/°C
- :
- Pulse Withstanding
- :
- 2.4mm
- :
- 6.3mm
- :
- -
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (5)
Product Overview
- Designed for pulse withstand
- High performance
- 1000MΩ Minimum insulation resistance
- -55 to 125°C Operating temperature range
Also Known As
9 In stock
9 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 250+
- 500+
- 1000+
- 2000+
- 10000+
- 20000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥56.66 (¥62.33) | ( ) |
50+ | ¥38.16 (¥41.98) | ( ) |
250+ | ¥31.41 (¥34.55) | ( ) |
500+ | ¥27.78 (¥30.56) | ( ) |
1000+ | ¥25.00 (¥27.50) | ( ) |
2000+ | ¥22.68 (¥24.95) | ( ) |
10000+ | ¥21.07 (¥23.18) | ( ) |
20000+ | ¥20.40 (¥22.44) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.