You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEC EB2-5NU
Signal Relay, 5 VDC, DPDT, 1 A, EB2, Surface Mount, Non Latching
- Manufacturer:
- NEC NEC
- Manufacturer Part No:
- EB2-5NU
- Order Code:
- 1094033
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EB2-5NU Datasheet
Product Information
Technical Documents (1)
Product Overview
- DPDT contact configuration
- Switching capacity of 1A at 220VDC, 250VAC
- Selectable coil voltage of 3VDC, 4.5VDC, 5VDC, 12VDC and 24VDC
- Compact and light weight
- FCC (1500V) surge capacity
- UL recognized and CSA certified
- Low power consumption range from 100mW to 200mW
- Available in single coil and double coil latching
Applications
Industrial, Power Management, Automation & Process Control, Communications & Networking
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥374.48 (¥411.93) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.