You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NATIVE LIGHTING N4234
CHAMELEON MAGNIFIER, 1.75X, 1.2M, EU/UK
- Manufacturer:
- NATIVE LIGHTING NATIVE LIGHTING
- Manufacturer Part No:
- N4234
- Order Code:
- 3499851
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- N4234 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bench/Desktop
- :
- 1.2m
- :
- Electronics, Beauty, Crafting, Model Making, Sewing and Embroidery Industries
- :
- 1.75x
- :
- -
- :
- EU, UK
Technical Documents (2)
Product Overview
- Flexible arm to ensure the user can work freely around the lamp
- Light source is LED, lux output at 15cm (6″) is 5000lux
- Energy consumption is 28W
- Lens size is 17cm (7”)
- Lamp diameter is 25cm (10inch), long reach of 120cm (47inch)
- Clamp depth is 7.3cm (3inch)
- Weight is 2.57Kg
- Comes with a two year warranty
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥26,168.67 (¥28,785.54) | ( ) |
3+ | ¥24,902.44 (¥27,392.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.