You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MURATA LQW2UASR56G0CL

Wirewound Inductor, 560 nH, 1.33 ohm, 415 MHz, 400 mA, 1008 [2520 Metric], LQW2UAS_0C Series

MURATA LQW2UASR56G0CL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
LQW2UASR56G0CL
Order Code:
3227997RL
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
LQW2UAS_0C Series
Technical Datasheet:
LQW2UASR56G0CL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LQW2UAS_0C Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
560nH

:
1.33ohm

:
415MHz

:
400mA

:
1008 [2520 Metric]

:
LQW2UAS_0C Series

:
2%

:
Unshielded

:
Ferrite

:
2.62mm

:
2.45mm

:
1.83mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Re-reel
"

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

(  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 100
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --