You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MURATA GRT1555C1H391FA02D

SMD Multilayer Ceramic Capacitor, 390 pF, 50 V, 0402 [1005 Metric], ± 1%, C0G / NP0

MURATA GRT1555C1H391FA02D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRT1555C1H391FA02D
Order Code:
4128748
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
GRT Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (GRT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
390pF

:
50V

:
0402 [1005 Metric]

:
1%

:
C0G / NP0

:
GRT Series

:
1mm

:
0.5mm

:
Wraparound

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,285 In stock Need more?

1,285 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4.08 ( ¥4.49  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥4.08 (¥4.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2.51 (¥2.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥2.04 (¥2.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥1.57 (¥1.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥1.54 (¥1.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --