You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA GRM31CR71A475KA01L
SMD Multilayer Ceramic Capacitor, 4.7 µF, 10 V, 1206 [3216 Metric], ± 10%, X7R
- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- GRM31CR71A475KA01L
- Order Code:
- 9527737
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- GRM Series
- Technical Datasheet:
- GRM31CR71A475KA01L Datasheet
Product Range Selector (GRM Series)
See all from this product rangeAlternatives for GRM31CR71A475KA01L
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.7µF
- :
- 10V
- :
- 1206 [3216 Metric]
- :
- 10%
- :
- X7R
- :
- GRM Series
- :
- 3.2mm
- :
- 1.6mm
- :
- SMD
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (3)
Product Overview
- Large capacity and small size in a multilayer structure
- Capacitance value ranging from 0.1pF to 220μF
- Tin plated external electrodes, excellent solderability
- Provides good high frequency characteristics
- Excellent pulse response
- High reliability
- Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
- Rated voltage of 2.5VDC to 3.15KVDC
- Temperature characteristics are classified according to JIS and EIA standard
- Operating temperature changes according to TCR values
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥21.85 (¥24.04) | ( ) |
10+ | ¥16.73 (¥18.40) | ( ) |
100+ | ¥14.94 (¥16.43) | ( ) |
500+ | ¥14.51 (¥15.96) | ( ) |
1000+ | ¥14.08 (¥15.49) | ( ) |
2000+ | ¥13.65 (¥15.02) | ( ) |
4000+ | ¥12.20 (¥13.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.