You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA GRM31C5C1E104JA01L
SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 1206 [3216 Metric], ± 5%, C0G / NP0
- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- GRM31C5C1E104JA01L
- Order Code:
- 2695976
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- GRM Series
- Technical Datasheet:
- GRM31C5C1E104JA01L Datasheet
Product Range Selector (GRM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.1µF
- :
- 25V
- :
- 1206 [3216 Metric]
- :
- 5%
- :
- C0G / NP0
- :
- GRM Series
- :
- 3.2mm
- :
- 1.6mm
- :
- Wraparound
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
Product Overview
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High reliability with no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Footnotes
26,000 In stock
26,000 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 2000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
2000+ | ¥14.27 (¥15.70) | ( ) |
10000+ | ¥13.64 (¥15.00) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥39.74 (¥43.714) | (¥43.714) |
10+ | ¥30.43 (¥33.473) | (¥33.473) |
100+ | ¥27.27 (¥29.997) | (¥29.997) |
500+ | ¥26.62 (¥29.282) | (¥29.282) |
1000+ | ¥25.97 (¥28.567) | (¥28.567) |
2000+ | ¥25.32 (¥27.852) | (¥27.852) |
4000+ | ¥21.92 (¥24.112) | (¥24.112) |
Pricing is unavailable. Please contact customer services.