You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA GRM21BF51C225ZA01L
SMD Multilayer Ceramic Capacitor, 2.2 µF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V
- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- GRM21BF51C225ZA01L
- Order Code:
- 1828852
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- GRM Series
- Technical Datasheet:
- GRM21BF51C225ZA01L Datasheet
Product Range Selector (GRM Series)
See all from this product rangeAlternatives for GRM21BF51C225ZA01L
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.2µF
- :
- 16V
- :
- 0805 [2012 Metric]
- :
- -20%, +80%
- :
- Y5V
- :
- GRM Series
- :
- 2.01mm
- :
- 1.25mm
- :
- SMD
- :
- -30°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Product Overview
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High reliability with no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Footnotes
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6.91 (¥7.60) | ( ) |
10+ | ¥5.29 (¥5.82) | ( ) |
100+ | ¥4.73 (¥5.20) | ( ) |
500+ | ¥4.60 (¥5.06) | ( ) |
1000+ | ¥4.46 (¥4.91) | ( ) |
2000+ | ¥4.32 (¥4.75) | ( ) |
4000+ | ¥3.86 (¥4.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.