You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA GRM033R71A103KA01D
SMD Multilayer Ceramic Capacitor, 0.01 µF, 10 V, 0201 [0603 Metric], ± 10%, X7R
- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- GRM033R71A103KA01D
- Order Code:
- 2629538
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- GRM Series
- Technical Datasheet:
- GRM033R71A103KA01D Datasheet
Product Range Selector (GRM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.01µF
- :
- 10V
- :
- 0201 [0603 Metric]
- :
- 10%
- :
- X7R
- :
- GRM Series
- :
- 0.6mm
- :
- 0.3mm
- :
- Wraparound
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
Product Overview
- Large capacity and small size in a multilayer structure
- Capacitance value ranging from 0.1pF to 220μF
- Tin plated external electrodes, excellent solderability
- Provides good high frequency characteristics
- Excellent pulse response
- High reliability
- Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
- Rated voltage of 2.5VDC to 3.15KVDC
- Temperature characteristics are classified according to JIS and EIA standard
- Operating temperature changes according to TCR values
Applications
Medical
105,000 In stock
105,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
15,000 more will be available on 3/9/25
60,000 more will be available on 3/23/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
15,000 more will be available on 3/9/25
60,000 more will be available on 3/23/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 15000+
- 75000+
- 150000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
15000+ | ¥0.627 (¥0.69) | ( ) |
75000+ | ¥0.615 (¥0.68) | ( ) |
150000+ | ¥0.602 (¥0.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥0.696 (¥0.766) | (¥0.766) |
100+ | ¥0.683 (¥0.751) | (¥0.751) |
500+ | ¥0.668 (¥0.735) | (¥0.735) |
2500+ | ¥0.655 (¥0.721) | (¥0.721) |
7500+ | ¥0.64 (¥0.704) | (¥0.704) |
Pricing is unavailable. Please contact customer services.