You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA ECASD90J337M009K00
Polymer Aluminium Electrolytic Capacitor, 330 µF, 6.3 V, 2917 [7343 Metric], 0.009 ohm
- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- ECASD90J337M009K00
- Order Code:
- 2709192
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ECAS Series
- Technical Datasheet:
- ECASD90J337M009K00 Datasheet
Product Range Selector (ECAS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 330µF
- :
- 6.3V
- :
- 2917 [7343 Metric]
- :
- 0.009ohm
- :
- 1000 hours @ 105C
- :
- 20%
- :
- Surface Mount
- :
- L-Lead
- :
- 3.4A
- :
- -
- :
- 7.3mm
- :
- 4.3mm
- :
- -
- :
- -40°C
- :
- 105°C
- :
- ECAS Series
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥356.12 (¥391.73) | ( ) |
50+ | ¥275.00 (¥302.50) | ( ) |
250+ | ¥241.37 (¥265.51) | ( ) |
500+ | ¥207.74 (¥228.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.