You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA CSTCE12M0G52-R0
Resonator, 12 MHz, SMD, 30 ohm, ± 0.5%
- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- CSTCE12M0G52-R0
- Order Code:
- 1401421
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CSTCE12M0G52-R0 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12MHz
- :
- SMD
- :
- -
- :
- 30ohm
- :
- 0.5%
- :
- TUK SGACK902S Keystone Coupler
- :
- 0.2%
- :
- -20°C
- :
- 80°C
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 3000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
3000+ | ¥49.78 (¥54.76) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.