You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MURATA BLM21BD222TN1D

Ferrite Bead, 0805 [2012 Metric], 2.2 kohm, 200 mA, EMIFIL BLM21BD Series, 0.6 ohm, ± 25%

MURATA BLM21BD222TN1D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
BLM21BD222TN1D
Order Code:
1515645
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
BLM21BD222TN1D   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EMIFIL BLM21BD Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0805 [2012 Metric]

:
2.2kohm

:
200mA

:
EMIFIL BLM21BD Series

:
0.6ohm

:
25%

:
2mm

:
1.25mm

:
1.25mm

:
SMD

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The Murata BLM21BD series are EMIFIL chip ferrite beads for suppressing high frequency noise in high speed signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM21BD series ferrite beads can minimize attenuation of signal waveform due to its sharp impedance characteristics and various impedances are available to match signal frequency.
  • EIA 0805 standard chip size
  • Miniaturized ferrite beads
  • Effective at low impedance line
  • Available in selective impedance range values at 100MHz
  • Operating temperature range -55°C to 125°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Packaging type Cut Tape

652 In stock

8,000 more will be available on 2/3/25

Reserving future stock
652 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥17.56 ( ¥19.32  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
  • 20000+
  • 40000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥17.56 (¥19.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥15.21 (¥16.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥14.82 (¥16.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥14.43 (¥15.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥14.04 (¥15.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥13.64 (¥15.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥13.37 (¥14.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40000+ ¥13.10 (¥14.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --