You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MURATA BLM18SG331TN1D

Ferrite Bead, 0603 [1608 Metric], 330 ohm, 1.5 A, EMIFIL BLM18SG Series, 0.07 ohm, ± 25%

MURATA BLM18SG331TN1D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
BLM18SG331TN1D
Order Code:
1515756
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
BLM18SG331TN1D   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EMIFIL BLM18SG Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0603 [1608 Metric]

:
EMIFIL BLM18SG Series

:
25%

:
SMD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The Murata BLM18SG series are EMIFIL chip ferrite beads for suppressing high frequency noise in power line application. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM18SG series ferrite beads can be used in high current circuits due to its low DC resistance and It can match power lines to a maximum of 6A DC.
  • EIA 0603 standard chip size
  • Miniaturized ferrite beads
  • Effective at low impedance line
  • Available in selective impedance range values at 100MHz
  • Low DC Resistance
  • Large Rated Current
  • Operating temperature range -55°C to 125°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Packaging type Cut Tape

No Longer Manufactured

¥15.95 ( ¥17.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥15.95 (¥17.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥10.31 (¥11.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --