You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA BLM15GA750SN1D
Ferrite Bead, 0402 [1005 Metric], 75 ohm, 200 mA, EMIFIL BLM15GA Series, 1.3 ohm, ± 25%
- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- BLM15GA750SN1D
- Order Code:
- 2443226
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BLM15GA750SN1D Datasheet
Product Range Selector (EMIFIL BLM15GA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0402 [1005 Metric]
- :
- 75ohm
- :
- 200mA
- :
- EMIFIL BLM15GA Series
- :
- 1.3ohm
- :
- 25%
- :
- 1mm
- :
- 0.5mm
- :
- 0.5mm
- :
- SMD
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (1)
Product Overview
- High impedance characteristic in 1GHz or higher frequency
- High impedance characteristic over a wide frequency band range of 100MHz to 6GHz
Applications
Computers & Computer Peripherals, Signal Processing, Consumer Electronics, Wireless
12,735 In stock Need more?
12,735 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 2500+
- 5000+
- 10000+
- 50000+
- 100000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥29.47 (¥32.42) | ( ) |
100+ | ¥26.34 (¥28.97) | ( ) |
500+ | ¥21.79 (¥23.97) | ( ) |
2500+ | ¥21.36 (¥23.50) | ( ) |
5000+ | ¥20.92 (¥23.01) | ( ) |
10000+ | ¥20.49 (¥22.54) | ( ) |
50000+ | ¥20.05 (¥22.06) | ( ) |
100000+ | ¥19.62 (¥21.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.