You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA BLM15EG121SN1D
Ferrite Bead, 0402 [1005 Metric], 120 ohm, 1.5 A, EMIFIL BLM15EG Series, 0.095 ohm, ± 25%
- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- BLM15EG121SN1D
- Order Code:
- 1515781
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BLM15EG121SN1D Datasheet
Product Range Selector (EMIFIL BLM15EG Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0402 [1005 Metric]
- :
- 120ohm
- :
- 1.5A
- :
- EMIFIL BLM15EG Series
- :
- 0.095ohm
- :
- 25%
- :
- 1mm
- :
- 0.5mm
- :
- 0.5mm
- :
- SMD
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (1)
Product Overview
- EIA 0402 standard chip size
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Low DC resistance
- Large rated current
- Operating temperature range -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
3,136 In stock
3,136 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥25.08 (¥27.59) | ( ) |
10+ | ¥13.80 (¥15.18) | ( ) |
100+ | ¥10.66 (¥11.73) | ( ) |
500+ | ¥7.66 (¥8.43) | ( ) |
1000+ | ¥6.78 (¥7.46) | ( ) |
2000+ | ¥6.65 (¥7.32) | ( ) |
4000+ | ¥6.52 (¥7.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.