You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA POWER SOLUTIONS UWQ-12/17-Q48P-C
DC-DC CONV, ISO POL, 1 O/P, 204W, 17A, 1
- Manufacturer:
- MURATA POWER SOLUTIONS MURATA POWER SOLUTIONS
- Manufacturer Part No:
- UWQ-12/17-Q48P-C
- Order Code:
- 2095459
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- UWQ-12/17-Q48P-C Datasheet
Product Range Selector (UWQ Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- Quarter Brick, DOSA
- :
- 4:1
- :
- 204W
- :
- 1 Output
- :
- 12V
- :
- 17A
- :
- -
- :
- -
- :
- -
- :
- 2.25kV
- :
- 48V
- :
- Fixed
- :
- 36.8mm
- :
- 12.7mm
- :
- 58.4mm
- :
- 18V
- :
- 75V
- :
- UWQ Series
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥12,044.27 (¥13,248.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.