You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MURATA POWER SOLUTIONS UQQ-12/8-Q12PB-C

Isolated Through Hole DC/DC Converter, Low Profile, ITE, 4:1, 96 W, 1 Output, 12 V, 8 A

MURATA POWER SOLUTIONS UQQ-12/8-Q12PB-C
MURATA POWER SOLUTIONS UQQ-12/8-Q12PB-C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UQQ-12/8-Q12PB-C
Order Code:
1694834
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
UQQ-12/8-Q12PB-C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Quarter Brick

:
4:1

:
96W

:
1 Output

:
12V

:
8A

:
-

:
-

:
-

:
2kV

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The UQQ-12/8-Q12PB-C is a 1-output board-mount isolated DC to DC Converter with fully isolated output voltage and wide input voltage range. The UQQ series 96W low profile DC/DC converter employs an interleaved, synchronous-rectifier topology that exploits 100% of their duty cycle. They simultaneously achieve ultra-high efficiency, tight line/load regulation, low noise and quick step response. A state of the art, single-board, open-frame design with reduced component count, high efficiency, low-on-resistance FET's and planar magnetics embedded in heavy-copper pc boards all contribute to impressive thermal derating. The standard footprint carries on/off control (positive or negative polarity), output trim (+10/-20%) and output sense functions.
  • Interleaved synchronous-rectifier topology
  • Outstanding thermal performance
  • On/off control, trim and sense functions
  • Fully isolated, up to 2250VDC (48Vin)
  • Output overvoltage protection
  • Fully I/O protected, thermal shutdown
  • Input under-voltage shutdown
  • Current limiting
  • Short-circuit protection

Applications

Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥19,639.33 ( ¥21,603.26  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥19,639.33 (¥21,603.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥19,478.97 (¥21,426.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥19,320.78 (¥21,252.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥19,045.58 (¥20,950.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥18,619.99 (¥20,481.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --