You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MURATA POWER SOLUTIONS NMUSB202MC-R7

Isolated Surface Mount DC/DC Converter, USB Data Isolator, ITE, 1:1, 2.625 W, 1 Output, 5 V, 500 mA

MURATA POWER SOLUTIONS NMUSB202MC-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NMUSB202MC-R7
Order Code:
2478722
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
NMU Series
Technical Datasheet:
NMUSB202MC-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (NMU Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
-

:
1:1

:
2.625W

:
1 Output

:
5V

:
500mA

:
-

:
-

:
-

:
3kV

:
5V

:
Fixed, Adjustable

:
23.11mm

:
14.12mm

:
23.88mm

:
4.5V

:
5.5V

:
NMU Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The NMUSB202MC-R7 is a surface-mount powered dual port USB Data Isolator Module which conveniently provides dual port USB data isolation from a single upstream port with full power (500mA) available from each downstream port. Isolation provides effective breaking of ground loops and immunity to EMI in harsh environments as found in industrial and medical applications. Full speed (12Mbps) and low speed (1.5Mbps) are supported with automatic switching. Input power of 5V is provided by an external adapter or system voltage rail.
  • Automatic switching between low and full speed
  • Short Circuit/overload protected USB ports
  • Power surge notification
  • Patents Pending
  • Isolated dual powered USB 2.0 compliant
  • Continuous operation voltage range
  • One upstream port, two isolated downstream ports

Applications

Signal Processing, Industrial, Power Management, Communications & Networking

Footnotes

The NMUSB202MC series has been recognized by Underwiters Laboratory to 250Vrms Reinforced Insulation.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

No Longer Manufactured

¥5,416.59 ( ¥5,958.25  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,416.59 (¥5,958.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥5,212.13 (¥5,733.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥5,038.27 (¥5,542.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥4,784.33 (¥5,262.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --