You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA POWER SOLUTIONS NMH2412DC
Isolated Through Hole DC/DC Converter, ITE, 1:1, 2 W, 2 Output, 12 V, 83 mA
- Manufacturer:
- MURATA POWER SOLUTIONS MURATA POWER SOLUTIONS
- Manufacturer Part No:
- NMH2412DC
- Order Code:
- 1021506
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NMH2412DC Datasheet
Product Range Selector (NMH Series)
See all from this product rangeAlternatives for NMH2412DC
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- DIP
- :
- 1:1
- :
- 2W
- :
- 2 Output
- :
- 12V
- :
- 83mA
- :
- -12V
- :
- 83mA
- :
- Unregulated
- :
- 1kV
- :
- 24V
- :
- Fixed
- :
- 9.8mm
- :
- 7.7mm
- :
- 19.5mm
- :
- 21.6V
- :
- 26.4V
- :
- NMH Series
Technical Documents (5)
Product Overview
- No heat sink required
- Industry standard pin-out
- Power sharing on output
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
- 1kVDC Isolation
- Power density op to 1.44W/cm³
- Footprint from 1.46cm²
- 86% Efficiency
- 95pF Isolation capacitance
Applications
Power Management, Industrial
Warnings
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,408.61 (¥1,549.47) | ( ) |
5+ | ¥1,377.23 (¥1,514.95) | ( ) |
10+ | ¥1,351.19 (¥1,486.31) | ( ) |
20+ | ¥1,340.81 (¥1,474.89) | ( ) |
50+ | ¥1,310.88 (¥1,441.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.