You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MURATA POWER SOLUTIONS NKE0505SC

Isolated Through Hole DC/DC Converter, Miniature, ITE, SIP, 1:1, 1 W, 1 Output, 5 V

MURATA POWER SOLUTIONS NKE0505SC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NKE0505SC
Order Code:
1175757
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
NKE0505SC   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (NKE Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
SIP

:
1:1

:
1W

:
1 Output

:
5V

:
200mA

:
-

:
-

:
Unregulated

:
3kV

:
5V

:
Fixed

:
6mm

:
7.46mm

:
11.48mm

:
4.5V

:
5.5V

:
NKE Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The NKE0505SC is a 1-output board-mount subminiature Isolated DC/DC Converter, particularly suited to isolating and/or converting DC power rails. A smaller package size, improved efficiency, lower output ripple and 3kVDC isolation capability through state of the art packaging and improved technology. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees start-up from -40°C and full 1W output at 85°C.
  • 3kVDC Isolation
  • Wide temperature performance at full 1W load, -40 to 85°C
  • Increased power density to 2.09W/cm³
  • Footprint at 0.69cm²
  • Industry standard pinout
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetic
  • MTTF up to 2.4 million hours
  • No electrolytic or tantalum capacitors

Applications

Power Management

2,643 In stock Need more?

2,643 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥796.29 ( ¥875.92  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 40+
  • 120+
  • 280+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥796.29 (¥875.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥791.59 (¥870.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥786.89 (¥865.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥775.92 (¥853.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40+ ¥721.05 (¥793.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
120+ ¥674.03 (¥741.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
280+ ¥629.82 (¥692.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --