You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MURATA POWER SOLUTIONS MYRGM180150B31RA

Non Isolated POL DC/DC Converter, 1 Output, 1.8 V

MURATA POWER SOLUTIONS MYRGM180150B31RA
MURATA POWER SOLUTIONS MYRGM180150B31RA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MYRGM180150B31RA
Order Code:
3407141
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MYRGM180150B31RA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for MYRGM180150B31RA

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Module

:
1 Output

:
1.8V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

MYRGM180150B31RA is a PicoBK™ MYRGM-B series is 1.5A inductor built-in step-down DC/DC converter. It is a synchronous step-down mini DC/DC converter which integrates an inductor and a control IC in one tiny package (2.5mm×3.2mm, h=1.0mm). An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring. The MYRGM-B series use high speed transient response-COT. It has a high speed soft-start as fast as 0.3ms in typical for quick turn-on. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel driver transistor is forced OFF when input voltage becomes 2.0V or lower. When CE=Low, the integrated CL discharge function which enables the electric charge at the output capacitor CL to be discharged via the internal discharge switch located between the LX and VSS pins. The power consumption will be less than 1μA. Application includes note book PC, tablet PC, SSD, mobile phone, projector, printer.
  • Input voltage range from 2.7V to 5.5V, nominal output voltage is 1.8VDC
  • Thermal shut down current limit circuit (drop), short circuit protection (latch)
  • Low ESR ceramic output capacitor
  • Operating ambient temperature range from -40°C to +105°C
  • Synchronous rectification at an operating frequency of 3MHz
  • Automatic PWM/PFM switching control
  • Built-in soft-start circuit, UVLO, CL discharge

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape

No Longer Manufactured

¥288.38 ( ¥317.22  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥288.38 (¥317.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥243.41 (¥267.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥240.11 (¥264.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥227.28 (¥250.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --