You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA POWER SOLUTIONS MYRGM120150B31RA
Non Isolated POL DC/DC Converter, ITE & Industrial, Step Down, Module, 1 Output, 1.2 V, 1.5 A
- Manufacturer:
- MURATA POWER SOLUTIONS MURATA POWER SOLUTIONS
- Manufacturer Part No:
- MYRGM120150B31RA
- Order Code:
- 3407139
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PicoBK MYRGM-B Series
- Technical Datasheet:
- MYRGM120150B31RA Datasheet
Product Range Selector (PicoBK MYRGM-B Series)
See all from this product rangeAlternatives for MYRGM120150B31RA
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE & Industrial
- :
- Step Down, Module
- :
- 1 Output
- :
- -
- :
- 1.2V
- :
- 1.5A
- :
- Fixed
- :
- Surface Mount Device
- :
- 2.7V
- :
- 5.5V
- :
- 2.5mm
- :
- 3.2mm
- :
- 1mm
- :
- PicoBK MYRGM-B Series
Technical Documents (2)
Product Overview
- Input voltage range from 2.7V to 5.5V, nominal output voltage is 1.2VDC
- Thermal shut down current limit circuit (drop), short circuit protection (latch)
- Low ESR ceramic output capacitor
- Operating ambient temperature range from -40°C to +105°C
- Synchronous rectification at an operating frequency of 3MHz
- Automatic PWM/PFM switching control
- Built-in soft-start circuit, UVLO, CL discharge
Warnings
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥288.46 (¥317.31) | ( ) |
5+ | ¥243.46 (¥267.81) | ( ) |
10+ | ¥240.36 (¥264.40) | ( ) |
20+ | ¥232.33 (¥255.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.