You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA POWER SOLUTIONS MYRGC075050P31RA
Non Isolated POL DC/DC Converter, ITE, Industrial & Household, Step Down, Module, 1 V, 15 V
- Manufacturer:
- MURATA POWER SOLUTIONS MURATA POWER SOLUTIONS
- Manufacturer Part No:
- MYRGC075050P31RA
- Order Code:
- 3407132
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PicoBK MYRGC Series
- Technical Datasheet:
- MYRGC075050P31RA Datasheet
Product Range Selector (PicoBK MYRGC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE, Industrial & Household
- :
- Step Down, Module
- :
- -
- :
- 1V
- :
- 15V
- :
- 500mA
- :
- Adjustable
- :
- 3V
- :
- 18V
- :
- 1.7mm
- :
- 3mm
- :
- 3mm
- :
- PicoBK MYRGC Series
Technical Documents (2)
Product Overview
- Input voltage range from 3VDC to 18VDC, output voltage is 12VDC, efficiency is 85%
- Operating temperature range from -40℃ to 105℃
- Overcurrent protection, integral latch method, thermal shutdown
- Switching frequency of 1.2MHz, output current of 0.5A
- Soft-start time adjustable by RC
- PWM/PFM automatic control method
- 0.75V reference voltage source is incorporated in the IC
- Output voltage can be set to a value from 1V to 15V using external resistors (RFB1, RFB2)
Warnings
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥299.48 (¥329.43) | ( ) |
5+ | ¥258.02 (¥283.82) | ( ) |
10+ | ¥243.35 (¥267.69) | ( ) |
20+ | ¥233.02 (¥256.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.