You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA POWER SOLUTIONS MYMGK1R820ERSR-H
DC/DC POL Converter, Adjustable, Synchronous Buck, 8-15V in, 0.7 V to 1.8 V /20A out, SMD-37
- Manufacturer:
- MURATA POWER SOLUTIONS MURATA POWER SOLUTIONS
- Manufacturer Part No:
- MYMGK1R820ERSR-H
- Order Code:
- 3771644
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MYMGK1R820ERSR-H Datasheet
Product Range Selector (MYSGK Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8V
- :
- Module
- :
- 15V
- :
- 700mV
- :
- 1 Output
- :
- 1.8V
- :
- SMD
- :
- 37Pins
- :
- 20A
- :
- 500kHz
- :
- Synchronous Buck (Step Down)
- :
- 105°C
- :
- MYSGK Series
Technical Documents (2)
Product Overview
- Quick response to load change
- Outstanding thermal derating performance
- Over current protection, under voltage lock out (UVLO), output short circuit protection
- On/Off control (positive logic)
- Power good signal
- High efficiency of 93.2% max
- Settable output voltage range
- Ultra small surface mount package
- Meets CISPR 22 class B conducted emission
- Operating temperature range from -40 to 105°C
Footnotes
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
- 250+
- 400+
- 800+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,594.15 (¥1,753.57) | ( ) |
5+ | ¥1,543.99 (¥1,698.39) | ( ) |
10+ | ¥1,518.91 (¥1,670.80) | ( ) |
25+ | ¥1,471.89 (¥1,619.08) | ( ) |
50+ | ¥1,435.83 (¥1,579.41) | ( ) |
100+ | ¥1,349.62 (¥1,484.58) | ( ) |
250+ | ¥1,304.16 (¥1,434.58) | ( ) |
400+ | ¥1,275.95 (¥1,403.55) | ( ) |
800+ | ¥1,250.87 (¥1,375.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.