You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA POWER SOLUTIONS MYMGK00506ERSR
Non Isolated POL DC/DC Converter, ITE, 30 W, 700 mV, 5 V, 6 A, Adjustable
- Manufacturer:
- MURATA POWER SOLUTIONS MURATA POWER SOLUTIONS
- Manufacturer Part No:
- MYMGK00506ERSR
- Order Code:
- 3501750
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MYMGK00506ERSR Datasheet
Product Range Selector (MYMGK Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 8V
- :
- Module
- :
- 30W
- :
- 14V
- :
- 700mV
- :
- 1 Output
- :
- 5V
- :
- SMD
- :
- 6A
- :
- 23Pins
- :
- Adjustable
- :
- 6A
- :
- 8V
- :
- 14V
- :
- 5mm
- :
- 300kHz
- :
- Synchronous Buck (Step Down)
- :
- 9mm
- :
- 85°C
- :
- 7.5mm
- :
- MYMGK Series
- :
- MSL 3 - 168 hours
Technical Documents (2)
Product Overview
- Up to 6A of output current
- Quick response to load change
- High efficiency of 95%
- Outstanding thermal derating performance
- Under voltage lock out (UVLO), output short circuit and over-current protection
- On/off control (positive logic)
- Power good signal
- High reliability /heat shock testing 700cycle (-40 to +125°C)
- Meets CISPR 22 class B conducted emission
- Fixed frequency synchronous buck converter switching topology
Footnotes
Warnings
27 In stock Need more?
27 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
- 400+
- 800+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,072.17 (¥1,179.39) | ( ) |
5+ | ¥1,031.42 (¥1,134.56) | ( ) |
10+ | ¥1,006.34 (¥1,106.97) | ( ) |
25+ | ¥973.42 (¥1,070.76) | ( ) |
50+ | ¥948.34 (¥1,043.17) | ( ) |
100+ | ¥943.64 (¥1,038.00) | ( ) |
400+ | ¥896.61 (¥986.27) | ( ) |
800+ | ¥874.67 (¥962.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.