You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA POWER SOLUTIONS MYMGA5R03ECLA5RA
Non Isolated POL DC/DC Converter, Step Down, Module, 3.3 V, 5 V, 3.5 A
- Manufacturer:
- MURATA POWER SOLUTIONS MURATA POWER SOLUTIONS
- Manufacturer Part No:
- MYMGA5R03ECLA5RA
- Order Code:
- 4335625
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MYMGA5R03ECLA5RA Datasheet
Product Range Selector (MonoBK MYMGA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Step Down, Module
- :
- -
- :
- 3.3V
- :
- 5V
- :
- 3.5A
- :
- Adjustable
- :
- 8V
- :
- 28.8V
- :
- 5.6mm
- :
- 9mm
- :
- 10.5mm
- :
- MonoBK MYMGA Series
Technical Documents (1)
Product Overview
- Quick response to load change, outstanding thermal derating performance
- Over current protection (OCP), short circuit protection (SCP)
- On/off control (positive logic), power good (PGOOD) signal
- Maximum output voltage range from 3.3V to 5V
- 3.5A maximum output current
- Input voltage range from 8.0V to 28.8V
- Fixed switching frequency is 400KHz typical at (VIN = 24.0V, VOUT = 5.0V, IOUT = 3.5A, TA = 25°C)
- VIN current supply (switching) is 5mA typical at (VIN = 24.0V, VOUT = 5.0V, IOUT = 0A)
- 93% typical efficiency at (VIN = 24.0V, VOUT = 5.0V, IOUT = 3.5A)
- Operating temperature range from -40°C to 115°C, LGA package
387 In stock Need more?
387 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,358.33 (¥1,494.16) | ( ) |
5+ | ¥1,339.31 (¥1,473.24) | ( ) |
10+ | ¥1,319.82 (¥1,451.80) | ( ) |
25+ | ¥1,281.05 (¥1,409.16) | ( ) |
50+ | ¥1,242.25 (¥1,366.48) | ( ) |
100+ | ¥1,203.43 (¥1,323.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.