You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA POWER SOLUTIONS MGJ6D121505LMC-R7
Isolated Surface Mount DC/DC Converter, Gate Drive, DIP, 2:1, 4.5 W, 2 Output, 15 V
- Manufacturer:
- MURATA POWER SOLUTIONS MURATA POWER SOLUTIONS
- Manufacturer Part No:
- MGJ6D121505LMC-R7
- Order Code:
- 2663381
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MGJ Series
- Technical Datasheet:
- MGJ6D121505LMC-R7 Datasheet
Product Range Selector (MGJ Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Gate Drive
- :
- DIP
- :
- 2:1
- :
- 4.5W
- :
- 2 Output
- :
- 15V
- :
- 300mA
- :
- -5V
- :
- 300mA
- :
- Unregulated
- :
- 5.7kV
- :
- 12V
- :
- Fixed
- :
- 27.81mm
- :
- 9.35mm
- :
- 39.98mm
- :
- 9V
- :
- 18V
- :
- MGJ Series
Technical Documents (1)
Product Overview
- 9V to 18V input voltage range, 12V nominal input voltage and 630mA input current at rated load
- Rated output voltage 1 of 15V, rated output current 1 of 300mA and output power of 4.5W
- Rated output voltage 2 of -5V, rated output current 2 of 300mA and output power 2 of 1.5W
- Typical load regulation 1 of 5% and maximum load regulation 1 of 10%
- Typical ripple & noise 1 of 100mVp-p and maximum ripple & noise 1 of 150mVp-p
- Typical load regulation 2 of 5% and maximum load regulation 2 of 10%
- Typical ripple & noise 2 of 80mVp-p and maximum ripple & noise 2 of 120mVp-p
- 76% minimum efficiency and 79% typical efficiency
- 39.98mm x 27.81mm x 9.35mm dimension and 12g weight
- Operating temperature range from -40°C to 105°C
Applications
Power Management, Industrial
Available for back order
More stock available to supplier lead times which is approximately 5/5/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,622.71 (¥2,884.98) | ( ) |
5+ | ¥2,610.31 (¥2,871.34) | ( ) |
10+ | ¥2,591.71 (¥2,850.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.