You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA POWER SOLUTIONS MGJ2D151515BSC
Isolated Through Hole DC/DC Converter, ITE, SIP, 2 W, 2 Output, 15 V
- Manufacturer:
- MURATA POWER SOLUTIONS MURATA POWER SOLUTIONS
- Manufacturer Part No:
- MGJ2D151515BSC
- Order Code:
- 4258468
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MGJ2D151515BSC Datasheet
Product Range Selector (MGJ2B Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- SIP
- :
- -
- :
- 2W
- :
- 2 Output
- :
- 15V
- :
- 67mA
- :
- -15V
- :
- 67mA
- :
- -
- :
- 5.4kV
- :
- 15V
- :
- Fixed
- :
- 9.8mm
- :
- 12.5mm
- :
- 19.5mm
- :
- 13.5VDC
- :
- 16.5VDC
- :
- MGJ2B Series
Technical Documents (1)
Product Overview
- Nominal voltage is 15VDC
- Output voltage is 15VDC, -15VDC, output current is 67mA, 67mA
- Typical ripple & noise is 23mVpp, typical efficiency is 79%
- Reinforced insulation to UL62368-1 recognised
- ANSI/AAMI ES60601-1, 1 MOPP/2 MOOPs recognition pending
- 5.4KVDC isolation test voltage ‘hi pot test’
- Ultra low isolation capacitance of 3pF
- Characterised CMTI
200kV/µs - Continuous barrier withstand voltage 2.4KVDC
- Characterised partial discharge performance
50 In stock Need more?
50 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥853.21 (¥938.53) | ( ) |
5+ | ¥848.54 (¥933.39) | ( ) |
10+ | ¥842.31 (¥926.54) | ( ) |
25+ | ¥832.97 (¥916.27) | ( ) |
50+ | ¥812.73 (¥894.00) | ( ) |
100+ | ¥772.25 (¥849.48) | ( ) |
250+ | ¥722.43 (¥794.67) | ( ) |
500+ | ¥706.34 (¥776.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.