You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MURATA POWER SOLUTIONS MGJ2D151505BSC

Isolated Through Hole DC/DC Converter, ITE, SIP, 2 W, 2 Output, 15 V

MURATA POWER SOLUTIONS MGJ2D151505BSC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MGJ2D151505BSC
Order Code:
4258466
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MGJ2D151505BSC   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MGJ2B Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
SIP

:
-

:
2W

:
2 Output

:
15V

:
80mA

:
-5V

:
40mA

:
-

:
5.4kV

:
15V

:
Fixed

:
9.8mm

:
12.5mm

:
19.5mm

:
13.5VDC

:
16.5VDC

:
MGJ2B Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MGJ2D151505BSC is a MGJ2 series isolated 2W gate drive DC-DC converter in a SIP package. It is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for IGBT/SiC and MOSFET gate drives in bridge circuits. The asymmetric output voltage allows optimum drive levels for best system efficiency and EMI. The MGJ2B series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGJ2B extended temperature range and construction gives long service life and reliability.
  • Nominal voltage is 15VDC
  • Output voltage is 15VDC, -5VDC, output current is 80mA, 40mA
  • Typical ripple & noise is 30mVpp, typical efficiency is 80%
  • Reinforced insulation to UL62368-1 recognised
  • ANSI/AAMI ES60601-1, 1 MOPP/2 MOOPs recognition pending
  • 5.4KVDC isolation test voltage ‘hi pot test’
  • Ultra low isolation capacitance of 3pF
  • Characterised CMTI 200kV/µs
  • Continuous barrier withstand voltage 2.4KVDC
  • Characterised partial discharge performance

47 In stock Need more?

47 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥866.83 ( ¥953.51  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥866.83 (¥953.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥735.16 (¥808.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥711.65 (¥782.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥706.34 (¥776.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --