You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA POWER SOLUTIONS LME1205SC
Isolated Through Hole DC/DC Converter, ITE, 1:1, 250 mW, 1 Output, 5 V, 50 mA
- Manufacturer:
- MURATA POWER SOLUTIONS MURATA POWER SOLUTIONS
- Manufacturer Part No:
- LME1205SC
- Order Code:
- 1021405
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LME Series
- Technical Datasheet:
- LME1205SC Datasheet
Product Range Selector (LME Series)
See all from this product rangeAlternatives for LME1205SC
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- SIP
- :
- 1:1
- :
- 250mW
- :
- 1 Output
- :
- 5V
- :
- 50mA
- :
- -
- :
- -
- :
- Unregulated
- :
- 1kV
- :
- 12V
- :
- Fixed
- :
- 6mm
- :
- 10mm
- :
- 11.48mm
- :
- 10.8V
- :
- 13.2V
- :
- LME Series
Technical Documents (4)
Product Overview
- Single output rail
- No heat-sink required
- Internal SMD construction
- No external components required
- 1kVDC Isolation
- 0.36W/cm³ Power density
- 0.69cm² Footprint
- MTTF up to 2.7million hours
- 70% Efficiency
- 38pF Isolation capacitance
Applications
Signal Processing, Industrial
Warnings
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥986.04 (¥1,084.64) | ( ) |
5+ | ¥964.08 (¥1,060.49) | ( ) |
10+ | ¥945.85 (¥1,040.44) | ( ) |
20+ | ¥938.59 (¥1,032.45) | ( ) |
50+ | ¥917.63 (¥1,009.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.