You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA POWER SOLUTIONS LME0505SC
Isolated Through Hole DC/DC Converter, ITE, 1:1, 250 mW, 1 Output, 5 V, 50 mA
- Manufacturer:
- MURATA POWER SOLUTIONS MURATA POWER SOLUTIONS
- Manufacturer Part No:
- LME0505SC
- Order Code:
- 1021402
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LME0505SC Datasheet
Product Range Selector (LME Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- SIP
- :
- 1:1
- :
- 250mW
- :
- 1 Output
- :
- 5V
- :
- 50mA
- :
- -
- :
- -
- :
- Unregulated
- :
- 1kV
- :
- 5V
- :
- Fixed
- :
- 6mm
- :
- 10mm
- :
- 11.48mm
- :
- 4.5V
- :
- 5.5V
- :
- LME Series
Technical Documents (4)
Product Overview
- Single output rail
- 1kVDC Isolation
- 0.36W/cm³ Power density
- No heatsink required
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- Pin compatible with NKE, NME, NML and MEE3 series
- PCB mounting
Applications
Power Management
Warnings
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥986.04 (¥1,084.64) | ( ) |
5+ | ¥964.08 (¥1,060.49) | ( ) |
10+ | ¥945.85 (¥1,040.44) | ( ) |
20+ | ¥938.59 (¥1,032.45) | ( ) |
50+ | ¥917.63 (¥1,009.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.