You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MURATA POWER SOLUTIONS DMS-40PC-1-RS-C

Voltmeter, DMS-40PC Series, DC Voltage, -2V to +2V, 4.5 Digits, 4.75 V to 5.25 V, Red

MURATA POWER SOLUTIONS DMS-40PC-1-RS-C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DMS-40PC-1-RS-C
Order Code:
1339285
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
DMS-40PC-1-RS-C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4-1/2

:
DC Voltage

:
-2V to +2V

:
13.2mm

:
22.35mm

:
53.85mm

:
4.75V

:
5.25V

:
0°C

:
50°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The DMS-40PC-1-RS-C is a 4.5-digit standard red LED miniature Digital Panel Meter with ±2V input and DISPLAY HOLD and TEST functions. It is fully self-contained, component-like, plug-in meters that provide scientific-grade accuracy (typically ±2 counts or ±0.005% of full scale) and outstanding reliability. Within its miniature, epoxy-encapsulated package, it contains a precision reference circuit, a high-resolution, auto zeroing, factory-calibrated A/D converter and a large (13.2mm), easy-to-read, LED display. The versatile design of this device assures trouble-free installation and long-term operation. This epoxy-encapsulated package has an integral bezel and colour filter. The moisture and vibration-proof package is extremely rugged and well suited for harsh environments and extended temperatures.
  • Configurable DPM
  • Polycarbonate case
  • DC powered supply type
  • Precision, auto zeroing, factory-calibrated A/D converter
  • Scientific-grade accuracy, ±2 counts

Applications

Industrial, Metering

No Longer Manufactured

¥12,671.21 ( ¥13,938.33  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥12,671.21 (¥13,938.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --