You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MURATA POWER SOLUTIONS DMS-20PC-2-DCM-C

Digital Panel Meter, Self Powered, LED, 3-1/2 Digits, DC Voltage, 30V to 264V

MURATA POWER SOLUTIONS DMS-20PC-2-DCM-C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DMS-20PC-2-DCM-C
Order Code:
1215409
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
DMS-20PC-2-DCM-C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3-1/2

:
DC Voltage

:
30V to 264V

:
9.4mm

:
21.29mm

:
33.93mm

:
30VDC

:
264VDC

:
-25°C

:
60°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The DMS-20PC-2-DCM-C is a 3-1/2-digit self-powered DC Voltage Monitor with positive input. It is a great replacement for older, hard-to-read, analogue panel meter. The large 0.37-inch LED display can be easily read from 15ft away. Built-in reverse polarity protection assures simple, trouble-free installation. It employs a high-resolution, A/D converter and precision metal-film resistors to achieve outstanding performance. A rugged epoxy-encapsulated polycarbonate case provides excellent protection against moisture, shock and vibration. It is designed to fit the same panel cut-out as Murata Power Solutions popular DMS-20PC-X-LM AC-line voltage monitor.
  • No additional components or power supplies are required
  • Self-powered, only two connections required
  • Ideal replacements for analogue panel meter
  • -25 to 60°C Operating temperature range

Applications

Industrial, Metering, Test & Measurement

23 In stock Need more?

23 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥8,764.04 ( ¥9,640.44  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,764.04 (¥9,640.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --