You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA POWER SOLUTIONS DMS-20PC-1-RS-C
Voltmeter, DMS-20PC Series, DC Voltage, -2V to +2V, 3.5 Digits, 4.75 V to 5.25 V, Red
- Manufacturer:
- MURATA POWER SOLUTIONS MURATA POWER SOLUTIONS
- Manufacturer Part No:
- DMS-20PC-1-RS-C
- Order Code:
- 1339256
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- DMS-20PC-1-RS-C Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3-1/2
- :
- DC Voltage
- :
- -2V to +2V
- :
- 9.4mm
- :
- 21.34mm
- :
- 34.04mm
- :
- 4.75V
- :
- 5.25V
- :
- 0°C
- :
- 60°C
- :
- -
Technical Documents (3)
Product Overview
- Large LED display
- 4 Differential input voltage ranges
- Factory calibrated, ±1 count accuracy
- Single +5V power supply
- User-selectable decimal point placement
- 0 to 60°C Temperature range
Applications
Consumer Electronics, Power Management, Imaging, Video & Vision
Warnings
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,821.16 (¥7,503.28) | ( ) |
5+ | ¥6,345.13 (¥6,979.64) | ( ) |
10+ | ¥6,064.17 (¥6,670.59) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.