You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MURATA POWER SOLUTIONS DMS-20PC-0-RS-C

Digital Panel Meter, Self Powered, LED, 3-1/2 Digits, DC Voltage, -200mV to +200mV

MURATA POWER SOLUTIONS DMS-20PC-0-RS-C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DMS-20PC-0-RS-C
Order Code:
1339253
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
DMS-20PC-0-RS-C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The DMS-20PC-0-RS-C is a 3-1/2-digit standard red LED Display Digital Panel Voltmeter with fully self-contained and is fully functional. It combines a precision A/D converter, a factory-trimmed, highly stable, voltage reference and a large (0.37-inch), easy-to-read LED display in a single package that is only slightly larger than the display itself. Its sub-miniature, epoxy-encapsulated cases incorporate built-in colour filters and bezels are moisture and vibration proof and function well in the harshest environments. Its 12-pin dual-in-line configuration offers component-like plug-in convenience and maximum versatility. This device is fully calibrated at the factory to an accuracy of ±1 count (±0.05% of full scale range) and never requires calibration or adjustment. A DISPLAY ENABLE function permits the display to be disabled for "power-down" operation. It has a DISPLAY TEST function.
  • DISPLAY TEST function
  • User-selectable decimal point placement
  • Factory calibrated, ±1 count accuracy
  • 800kΩ Minimum input impedance
  • 86dB CMRR (typical)

Applications

Industrial, Metering, Test & Measurement

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

No Longer Manufactured

¥6,821.16 ( ¥7,503.28  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,821.16 (¥7,503.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥6,345.13 (¥6,979.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥6,064.17 (¥6,670.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --