You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA POWER SOLUTIONS ACM20-4-AC1-R-C
Panel Meter, ACM20 Series, AC Current, AC Voltage, Frequency, Power, 4 Digits, 85 Vac to 264 Vac
- Manufacturer:
- MURATA POWER SOLUTIONS MURATA POWER SOLUTIONS
- Manufacturer Part No:
- ACM20-4-AC1-R-C
- Order Code:
- 1869952
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ACM20-4-AC1-R-C Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4
- :
- AC Current / AC Voltage / Frequency / Power
- :
- 0A to 100A, 85V to 264V, 0kW to 26.4kW
- :
- 9.14mm
- :
- 22.1mm
- :
- 36.22mm
- :
- 85VAC
- :
- 264VAC
- :
- 0°C
- :
- 60°C
- :
- -
Technical Documents (3)
Product Overview
- Displays AC volts, amps, watts and power factor or hertz
- True-RMS readings of complex voltage and current waveforms
- One-piece polycarbonate housing fits 0U and 1U racks
- Surface mount design occupies minimal panel space
- Bright red LED-display with four annunciators
Applications
Automation & Process Control, Power Management
Warnings
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥10,866.61 (¥11,953.27) |
5+ | ¥10,322.70 (¥11,354.97) |
10+ | ¥9,453.29 (¥10,398.62) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.