You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICORE / LOCTITE X 39 60EN 2C 1.2MM R 250G
Solder Wire, 60/40, 1.22mm Diameter, 183°C to 188°C, 250g
- Manufacturer:
- MULTICORE / LOCTITE MULTICORE / LOCTITE
- Manufacturer Part No:
- X 39 60EN 2C 1.2MM R 250G
- Order Code:
- 289838
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- D6X39B182
- Technical Datasheet:
- X 39 60EN 2C 1.2MM R 250G Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Leaded
- :
- No Clean
- :
- 60, 40 Sn, Pb
- :
- 1.22mm
- :
- 0.048"
- :
- 183°C
- :
- 250g
- :
- 8.818oz
- :
- -
Technical Documents (2)
Product Overview
- No clean
- Low residue
- Eliminates cost of cleaning
- Halide free
- Non-corrosive formulation
- Negligible residues
- Fast Soldering on copper and brass
Applications
Maintenance & Repair, Industrial
Also Known As
72 In stock
72 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
40 more will be available on 2/28/25
40 more will be available on 3/14/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
40 more will be available on 2/28/25
40 more will be available on 3/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 25+
- 125+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,746.91 (¥6,321.60) | ( ) |
25+ | ¥5,633.49 (¥6,196.84) | ( ) |
125+ | ¥4,647.91 (¥5,112.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.