You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICORE / LOCTITE 362 99C 5C 1.2MM G 250G

Solder Wire, Lead Free, 1.22mm Diameter, 227°C, 250g

MULTICORE / LOCTITE 362 99C 5C 1.2MM G 250G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
362 99C 5C 1.2MM G 250G
Order Code:
289875
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
D99182
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Lead Free

:
Rosin

:
99.3, 0.7 Sn, Cu

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The D99182 is a rosin based cored Solder Wire made of 99.3Sn0.7Cu alloy. Multicore 362 and 366 cored wire is manufactured with a range of flux contents. Although users will normally be using products with a nominal flux content of 3%. Multicore 362 and 366 cored wire is available in a variety of alloys conforming to J-STD-006 and EN 29453 or alloys conforming to similar national or international standards. The alloys used for Multicore flux cored solder wire conforms to the purity requirements of the common national and international standards. Multicore 362 and 366 solid flux leave dry and non-sticky residues. In use its odour is typically that of rosin fluxes. Multicore flux cored solder wires provide fast soldering on copper and brass surfaces as well as solder coated materials. Activity of the halide activated versions on nickel is also good depending on the state of oxidation of the nickel finish.
  • Good wetting on most common surfaces
  • Non-corrosive
  • Fast soldering
  • Rosin based
  • Halide activated
  • Two activity levels, Multicore 362 for general work and Multicore 366 for more difficult surfaces

Applications

Maintenance & Repair, Industrial

Also Known As

D99182

36 In stock

20 more will be available on 3/7/25

Reserving future stock
1 deliver in 2-3 business days from our SG warehouse
35 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,901.68 ( ¥5,391.85  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,901.68 (¥5,391.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥4,709.55 (¥5,180.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,615.36 (¥5,076.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --