You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICORE / LOCTITE 105 96SC 1C 1.0MM G 250G
Solder Wire, 105, 1mm Diameter, 217°C, 250g
- Manufacturer:
- MULTICORE / LOCTITE MULTICORE / LOCTITE
- Manufacturer Part No:
- 105 96SC 1C 1.0MM G 250G
- Order Code:
- 454412
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- D96SCF192
- Technical Datasheet:
- 105 96SC 1C 1.0MM G 250G Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Lead Free
- :
- Rosin
- :
- 95.5, 3.5, 0.7 Sn, Ag, Cu
- :
- 1mm
- :
- 0.039"
- :
- 217°C
- :
- 250g
- :
- 8.818oz
- :
- -
Technical Documents (2)
Product Overview
- Colophony-free, fully synthetic, no rosin or modified rosin
- User friendly performance
- High activity, no dewetting
- Fast and sustained soldering on copper and brass
- Non-corrosive formulation
- Distinctive low odour to distinguish from rosin products
- Operationally and aesthetically similar to traditional rosin fluxes
Applications
Maintenance & Repair, Industrial
Also Known As
Available for back order
30 more will be available on 2/14/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,439.48 (¥9,283.43) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.