You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICORE / LOCTITE C 400 60EN 5C 0.7MM S 500G

Solder Wire, Crystal 400, 0.71mm Diameter, 183°C to 188°C, 500g

MULTICORE / LOCTITE C 400 60EN 5C 0.7MM S 500G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C 400 60EN 5C 0.7MM S 500G
Order Code:
609985
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
609985
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Leaded

:
Rosin

:
60, 40 Sn, Pb

:
0.71mm

:
0.028"

:
188°C

:
500g

:
1.102lb

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 609985 is a no clean, clear residue cored Solder Wire designed to give fast and sustained wetting on both copper and brass. Multicore Crystal solid fluxes for cored solder wires have been specially formulated to complement No Clean wave and reflow soldering processes. It is also applicable to repair operations carried out after a cleaning process, eliminating the need for further cleaning. Multicore Crystal 400 is designed for users who require a halide-free formulation while Crystal 500 contains a low level of halide. The remaining products in the range contain higher halide levels to maximise soldering power.
  • Halide free version, Crystal 400
  • Fast soldering, range of activities to suit all applications
  • Good spread on copper, brass and nickel
  • Clear residues
  • Heat stable, low spitting
  • Mild odour

Applications

Maintenance & Repair, Industrial

Also Known As

609985

72 In stock

100 more will be available on 2/14/25
20 more will be available on 4/3/25

Reserving future stock
72 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥10,545.15 ( ¥11,599.67  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥10,545.15 (¥11,599.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥10,334.25 (¥11,367.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --