You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICORE / LOCTITE ARAX 96S 4C 1.6MM H 500G

Solder Wire, ARAX 96S, 1.63mm Diameter, 221°C, 500g

MULTICORE / LOCTITE ARAX 96S 4C 1.6MM H 500G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ARAX 96S 4C 1.6MM H 500G
Order Code:
629455
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
629455
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Leaded

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 629455 is an acid cored Solder Wire for metal fabrication. Pre-cleaning is not normally necessary and the speed of its fluxing actions ensures that the solder will flow between laps by capillary action, giving maximum strength with the minimum amount of solder. Arax cored solder wire contains multiple cores of flux to ensure flux continuity and more rapid flux flow than would be obtained with a single central core. The flux is faster, yet less acidic than zinc chloride or similar liquid fluxes and spitting is reduced. Soldering with Arax cored wire is therefore simpler, neater, safer and cleaner. The residues of the Arax flux would, under dry conditions, be non-corrosive, however as the work is usually exposed to humidity, the residues after soldering would, over a long period of time, absorb moisture, becoming mildly corrosive.
  • Reduces labour costs
  • Assists automatic soldering processes
  • Correct proportion of extra fast acting flux applied to each joint
  • Safe, fast and easy to use
  • Replaces tinman's and blowpipe solders, fluid and paste fluxes, killed spirits

Applications

Maintenance & Repair, Industrial

Also Known As

629455

12 In stock

20 more will be available on 2/14/25

Reserving future stock
12 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥23,992.37 ( ¥26,391.61  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥23,992.37 (¥26,391.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥21,679.89 (¥23,847.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥20,221.45 (¥22,243.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --