You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICORE / LOCTITE C 502 99C 5C 0.9MM G 250G

Solder Wire, Lead Free, 0.9mm Diameter, 227°C, 250g

MULTICORE / LOCTITE C 502 99C 5C 0.9MM G 250G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C 502 99C 5C 0.9MM G 250G
Order Code:
5091044
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
5029925-M
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Lead Free

:
Rosin

:
99.3, 0.7 Sn, Cu

:
0.9mm

:
0.035"

:
227°C

:
250g

:
8.818oz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 5029925-M is a no clean, clear residue cored Solder Wire made of lead-free alloy. Multicore 400 is designed for users who require a halide-free formulation. The remaining products in the range contain higher halide levels to maximise soldering power. Multicore 400, 502, 505 and 511 cored wire is manufactured with a range of flux contents. Although users will normally be using products with a nominal flux content of 3%, the superior performance of these products may allow a lower flux content to be specified e.g. 2.2%. This will further improve residue appearance by reducing the quantity. For applications requiring low residue halide-free fluxes, Multicore 400 is available at 1% flux content (formerly Multicore X-39).
  • Halide free version, Multicore 400
  • Fast soldering, range of activities to suit all applications
  • Good spread on copper, brass and nickel
  • Clear residues
  • Heat stable, low spitting

Applications

Maintenance & Repair, Industrial

Also Known As

5029925-M

Available for back order

Deliveries start from 3/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥4,569.95 ( ¥5,026.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,569.95 (¥5,026.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥4,387.71 (¥4,826.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,299.96 (¥4,729.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --