You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICORE / LOCTITE C 502 99C 5C 1.2MM H 500G
Solder Wire, Lead Free, 1.2mm Diameter, 227°C, 500g
- Manufacturer:
- MULTICORE / LOCTITE MULTICORE / LOCTITE
- Manufacturer Part No:
- C 502 99C 5C 1.2MM H 500G
- Order Code:
- 5091093
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- 5029125-M
- Technical Datasheet:
- C 502 99C 5C 1.2MM H 500G Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Lead Free
- :
- No Clean and Rosin Flux
- :
- 99.3, 0.7 Sn, Cu
- :
- 1.2mm
- :
- 0.047"
- :
- 227°C
- :
- 500g
- :
- 1.102lb
- :
- -
Technical Documents (2)
Product Overview
- Halide free version, Multicore 400
- Fast soldering, range of activities to suit all applications
- Good spread on copper, brass and nickel
- Clear residues
- Heat stable, low spitting
Applications
Maintenance & Repair, Industrial
Also Known As
96 In stock
96 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
40 more will be available on 4/28/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
40 more will be available on 4/28/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥13,947.55 (¥15,342.31) | ( ) |
5+ | ¥12,603.23 (¥13,863.55) | ( ) |
10+ | ¥11,755.39 (¥12,930.93) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.