You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICORE / LOCTITE 309 99C 5C 0.7MM G 250G

Solder Wire, Lead Free, 0.7mm Diameter, 227°C, 250g

MULTICORE / LOCTITE 309 99C 5C 0.7MM G 250G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
309 99C 5C 0.7MM G 250G
Order Code:
5090878
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
3099725-M
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for 309 99C 5C 0.7MM G 250G

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 3099725-M is a 0.7mm 99.3/0.7 grade Lead-free Solder Wire, made of Sn and Cu alloy. The cored wire is manufactured with a range of flux contents and although users will normally be using products with a nominal flux content of 3%.
  • Fast soldering
  • Pale residues
  • Solder difficult surfaces
  • Heat stable, low fuming
  • Mild odour

Applications

Maintenance & Repair

Also Known As

3099725-M

No Longer Manufactured

¥4,404.35 ( ¥4,844.79  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,404.35 (¥4,844.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥4,231.71 (¥4,654.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,147.08 (¥4,561.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --