You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP USB-B-S-RAUSB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- USB-B-S-RA
- Order Code:
- 2112373
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- USB-B-S-RA Datasheet
Product Overview
- 4 position, through hole mounting
- PBT, glass filled insulator, black insulator colour
- Phosphor bronze contacts, nickel plated copper alloy shell
- 30VAC max operating voltage, 1A max current rating
- 30mohm max contact resistance, 1,000Mohm min insulation resistance
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Type B
- :
- USB 2.0
- :
- Receptacle (View Associated Connectors)
- :
- 4Ways
- :
- Through Hole Mount
- :
- Right Angle
- :
- Phosphor Bronze
- :
- Gold Flash Plated Contacts
- :
- -
Technical Documents (1)
22,770 In stock Need more?
310 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
22,460 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
22,460 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) |
---|---|
5+ | ¥86.68 (¥95.35) |
10+ | ¥71.32 (¥78.45) |
25+ | ¥63.79 (¥70.17) |
50+ | ¥55.12 (¥60.63) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.