You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP SS16Schottky Rectifier, 60 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 750 mV
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- SS16
- Order Code:
- 4085167
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SS1x
- Technical Datasheet:
- SS16 Datasheet
Product Range Selector (SS1x)
See all from this product rangeProduct Overview
- Metal to silicon rectifier and majority carrier conduction
- Low forward voltage drop
- Easy to pick and place
- High surge current capability
- Epitaxial construction
- 42V Maximum RMS voltage
- 60V Maximum DC blocking voltage
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 60V
- :
- 1A
- :
- Single
- :
- DO-214AC (SMA)
- :
- 2Pins
- :
- 750mV
- :
- 30A
- :
- 150°C
- :
- Surface Mount
- :
- SS1x
- :
- -
Technical Documents (1)
8,409 In stock
8,409 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥64.98 (¥71.48) | ( ) |
25+ | ¥29.92 (¥32.91) | ( ) |
100+ | ¥20.77 (¥22.85) | ( ) |
250+ | ¥17.23 (¥18.95) | ( ) |
500+ | ¥15.99 (¥17.59) | ( ) |
1000+ | ¥14.89 (¥16.38) | ( ) |
5000+ | ¥14.70 (¥16.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.