Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC19807
Order Code2579720
Product RangeMulticomp Pro Jumpers
Your Part Number
Technical Datasheet
979 In Stock
Need more?
20 Delivery in 2-3 Business Days(SG stock)
959 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥282.06 (¥310.266) |
| 5+ | ¥235.75 (¥259.325) |
| 10+ | ¥206.29 (¥226.919) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
¥282 (¥310 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19807
Order Code2579720
Product RangeMulticomp Pro Jumpers
Technical Datasheet
Accessory TypeJumper
For Use WithAddress or Code Strip Line Plugs
No. of Positions2Ways
Pitch Spacing2.54mm
Product RangeMulticomp Pro Jumpers
Product Overview
The SPC19807 is a 2-way open-type Mini Jumper with double tuning fork type contact guarantees high reliability 2.54mm pitch.
- 30% glass fiber + PBT insulator
- Phosphor bronze finishing gold-plated terminal
- 3A current rating (maximum)
- 20mΩ contact resistance (maximum)
- 100MΩ insulation resistance (minimum)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Computer Hardware, Hobby & Education
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
Multicomp Pro Jumpers
For Use With
Address or Code Strip Line Plugs
Pitch Spacing
2.54mm
Technical Docs (1)
Alternatives for SPC19807
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804