You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP SPC15417D Sub Connector, DB9, Standard, Receptacle, 9 Contacts, DE, Crimp

MULTICOMP SPC15417

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC15417
Order Code:
2112365
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SPC15417   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The SPC15417 is a 9-way DE D-sub IDC Receptacle with gold plated stamped brass contacts and PBT + glass fibre reinforced insulator as per UL94V-0 standard. This female connector has IDC/IDT termination and it accepts 26 to 28AWG wire gauge. The D-sub socket connector allow highly reliable mass termination of standard 0.05-inch pitch round conductor flat ribbon cable. Gas-tight junction with each conductor at 4 places, internal transition from standard 0.055-inch contact spacing which allows termination of standard 0.05-inch ribbon cable. No special cable preparation is required and mating area has duplex plating.
  • 1A Rated current
  • 15mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • -55 to +105°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard

:
Receptacle (View Associated Connectors)

:
-

:
9Contacts

:
DE

:
Crimp

:
Cable Mount

:
Brass

:
Gold Plated Contacts

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2,289 In stock Need more?

108 deliver in 2-3 business days from our SG warehouse
2,181 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥215.47 (¥237.02 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT)
1+ ¥215.47 (¥237.02)
100+ ¥171.39 (¥188.53)
250+ ¥151.09 (¥166.20)
500+ ¥144.89 (¥159.38)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --